Part Details for 9G0812G102 by Sanyo-Denki Co Ltd
Overview of 9G0812G102 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9G0812G102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
978-9G0812G102
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x38mm, 12VDC, High Performance RoHS: Compliant | 54 |
|
$15.2300 / $20.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.9300 / $19.7700 | Buy Now |
DISTI #
9G0812G102
|
TME | Fan: DC, axial, 12VDC, 80x80x38mm, 153m3/h, 51dBA, ball, 6300rpm Min Qty: 1 | 33 |
|
$18.2600 / $26.7800 | Buy Now |
DISTI #
000000000001408711
|
Sager | DC Fans DC Axial Fan, 80x80x38mm, 12VDC, High Performance Min Qty: 1 | 125 |
|
$14.2200 / $19.0300 | Buy Now |
|
Neutron USA | DC Fan Sq80x38mm 12VDC 13.2W, 6300rpm 90CFM 51dB, 2 wire, Plastic F/B | 50 |
|
$49.9900 | Buy Now |