Part Details for 9G0824H1011 by Sanyo-Denki Co Ltd
Overview of 9G0824H1011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9G0824H1011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1434-ND
|
DigiKey | FAN AXIAL 80X38MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
78 In Stock |
|
$15.4675 / $20.9100 | Buy Now |
DISTI #
978-9G0824H1011
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x38mm, 24VDC, High Performance, Ribless, Tachometer RoHS: Compliant | 0 |
|
$17.1500 / $20.8500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$15.1600 / $20.0700 | Buy Now | |
DISTI #
000000000001606272
|
Sager | DC Fans DC Axial Fan, 80x80x38mm, 24VDC, High Performance, Ribless, Tachometer Min Qty: 1 | 0 |
|
$14.4300 / $19.3200 | Buy Now |
|
Neutron USA | DC Fan 80x38mm 24VDC 10.1W, 80CFM 49dB, Hi Perf. NoRib Tach | 50 |
|
$96.7400 | Buy Now |