Part Details for 9G0848G101 by Sanyo-Denki Co Ltd
Overview of 9G0848G101 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9G0848G101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1435-ND
|
DigiKey | FAN AXIAL 80X38MM 48VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$18.8188 / $25.4300 | Buy Now |
DISTI #
978-9G0848G101
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x38mm, 48VDC, High Performance, Tachometer RoHS: Compliant | 0 |
|
$20.8800 / $25.4300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$18.4400 / $24.4200 | Buy Now | |
DISTI #
9G0848G101
|
TME | Fan: DC, axial, 48VDC, 80x80x38mm, 153m3/h, 51dBA, ball bearing Min Qty: 31 | 0 |
|
$22.4100 | RFQ |
|
Neutron USA | DC Fan Sq80x38mm 48VDC 13W, 6300rpm 90CFM 51dB, Tach, 3 wire, Plastic F/B | 0 |
|
$103.4200 | Buy Now |
Part Details for 9G0848G101
9G0848G101 CAD Models
9G0848G101 Part Data Attributes:
|
9G0848G101
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9G0848G101
Sanyo-Denki Co Ltd
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 90 CFM | |
Approvals | CSA;TUV;UL | |
Body Material | PLASTIC | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 40000 h | |
Noise | 51 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 21.514 mmH2O | |
Rated Current | 0.27 A | |
Rated Power | 13 W | |
Rated Voltage | 48 V | |
Speed | 6300 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 170 g | |
Width | 38 mm |