Part Details for 9G0924A2D01 by Sanyo-Denki Co Ltd
Overview of 9G0924A2D01 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9G0924A2D01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9G0924A2D01-ND
|
DigiKey | FAN AXIAL 92X32MM 24VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
34 In Stock |
|
$16.8922 / $22.8300 | Buy Now |
DISTI #
978-9G0924A2D01
|
Mouser Electronics | DC Fans DC Axial Fan, 92x92x32mm, 24VDC, High Performance, Locked Rotor Sensor RoHS: Compliant | 0 |
|
$16.9400 / $22.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.5600 / $21.9200 | Buy Now |
DISTI #
000000000002138328
|
Sager | DC Fans DC Axial Fan, 92x92x32mm, 24VDC, High Performance, Locked Rotor Sensor Min Qty: 1 | 0 |
|
$15.7600 / $21.1000 | Buy Now |
DISTI #
C1S721900040317
|
Chip1Stop | DC fan motor RoHS: Compliant Container: Bulk | 3 |
|
$17.2000 | Buy Now |
|
Neutron USA | DC Fan 92x32mm 24VDC 7.2W, 88.3CFM, Hi Perf. LockRtrSns | 34 |
|
$96.7500 | Buy Now |