Part Details for 9G0924M201 by Sanyo-Denki Co Ltd
Overview of 9G0924M201 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9G0924M201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9G0924M201-ND
|
DigiKey | FAN AXIAL 92X32MM 24VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
115 In Stock |
|
$14.5313 / $19.6400 | Buy Now |
DISTI #
978-9G0924M201
|
Mouser Electronics | DC Fans DC Axial Fan, 92x92x32mm, 24VDC, High Performance, Tachometer RoHS: Compliant | 44 |
|
$14.4600 / $19.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.0700 / $18.4700 | Buy Now |
DISTI #
000000000002138339
|
Sager | DC Fans DC Axial Fan, 92x92x32mm, 24VDC, High Performance, Tachometer Min Qty: 1 | 0 |
|
$13.5600 / $18.1500 | Buy Now |
|
Neutron USA | DC Fans DC Fan 92x32mm 24VDC 1.92W, 42.4CFM, Hi Perf Tach | 50 |
|
$85.7600 | Buy Now |
Part Details for 9G0924M201
9G0924M201 CAD Models
9G0924M201 Part Data Attributes
|
9G0924M201
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9G0924M201
Sanyo-Denki Co Ltd
DC Fan, 0.08A, 24V, 1.92W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 42.4 CFM | |
Approvals | CSA;TUV;UL | |
Body Material | PLASTIC | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 40000 h | |
Noise | 25 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 2.743 mmH2O | |
Rated Current | 0.08 A | |
Rated Power | 1.92 W | |
Rated Voltage | 24 V | |
Speed | 2100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 170 g | |
Width | 32 mm |