Part Details for 9G0948H1011 by Sanyo-Denki Co Ltd
Overview of 9G0948H1011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 9G0948H1011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9G0948H1011-ND
|
DigiKey | FAN AXIAL 92X38MM 48VDC WIRE Min Qty: 56 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$18.1979 | Buy Now |
DISTI #
978-9G0948H1011
|
Mouser Electronics | DC Fans DC Axial Fan, 92x92x38mm, 48VDC, High Performance, Ribless, Tachometer RoHS: Compliant | 0 |
|
$17.2800 / $18.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.0800 / $21.2800 | Buy Now |
DISTI #
000000000002138357
|
Sager | DC Fans DC Axial Fan, 92x92x38mm, 48VDC, High Performance, Ribless, Tachometer Min Qty: 1 | 0 |
|
$15.3000 / $20.4900 | Buy Now |
Part Details for 9G0948H1011
9G0948H1011 CAD Models
9G0948H1011 Part Data Attributes
|
9G0948H1011
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9G0948H1011
Sanyo-Denki Co Ltd
DC Fan, 160A, 48V, 7.68W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 90 CFM | |
Approvals | UL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 40000 h | |
Noise | 43 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 10.2 mmH2O | |
Rated Current | 160 A | |
Rated Power | 7.68 W | |
Rated Voltage | 48 V | |
Speed | 4000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 180 g | |
Width | 38 mm |