Part Details for 9G0948J1011 by Sanyo-Denki Co Ltd
Overview of 9G0948J1011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9G0948J1011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9G0948J1011
|
TME | Fan: DC, axial, 48VDC, 92x92x38mm, 203.63m3/h, 55dBA, 5500rpm Min Qty: 1 | 48 |
|
$20.5000 / $25.6200 | Buy Now |