Part Details for 9G1212E1011 by Sanyo-Denki Co Ltd
Overview of 9G1212E1011 by Sanyo-Denki Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9G1212E1011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1465-ND
|
DigiKey | FAN AXIAL 119X38MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
189 In Stock |
|
$23.4372 / $31.4300 | Buy Now |
DISTI #
978-9G1212E1011
|
Mouser Electronics | DC Fans DC Axial Fan, 120x120x38mm, 12VDC, High Performance, Ribless, Tachometer RoHS: Compliant | 15 |
|
$23.4300 / $31.3400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$22.7900 / $30.1700 | Buy Now | |
DISTI #
9G1212E1011
|
TME | Fan: DC, axial, 12VDC, 120x120x38mm, 200.4m3/h, 46dBA, ball bearing Min Qty: 31 | 0 |
|
$23.5200 | RFQ |
|
PUI | RoHS: Compliant Min Qty: 42 Package Multiple: 21 Lead time: 26 Weeks, 0 Days | 42 |
|
RFQ | |
DISTI #
000000000002138389
|
Sager | DC Fans DC Axial Fan, 120x120x38mm, 12VDC, High Performance, Ribless, Tachometer Min Qty: 1 | 0 |
|
$21.7000 / $29.0500 | Buy Now |
|
Neutron USA | DC Fan Sq120x38mm 12VDC 7.3W, 118CFM Ribless Tach, Plastic F/B | 50 |
|
$121.1600 | Buy Now |