Part Details for 9G1224E101 by Sanyo-Denki Co Ltd
Overview of 9G1224E101 by Sanyo-Denki Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9G1224E101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1495-ND
|
DigiKey | FAN AXIAL 119X38MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
2140 In Stock |
|
$23.4372 / $31.4300 | Buy Now |
DISTI #
978-9G1224E101
|
Mouser Electronics | DC Fans DC Axial Fan, 120x120x38mm, 24VDC, 118CFM, 8.16W, 46dBA, High Performance, Tach RoHS: Compliant | 367 |
|
$23.4300 / $31.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.7900 / $30.1700 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 21 Package Multiple: 21 Lead time: 26 Weeks, 0 Days | 231 |
|
RFQ | |
DISTI #
000000000002138449
|
Sager | DC Fans DC Axial Fan, 120x120x38mm, 24VDC, 118CFM, 8.16W, 46dBA, High Performance, Tach Min Qty: 1 | 0 |
|
$21.7000 / $29.0500 | Buy Now |
|
Neutron USA | DC Fan Sq120x38mm 24VDC 8.16W, 3100rpm 118CFM 46dBA, Tach, 3-W, Plastic F/B | 50 |
|
$130.0200 | Buy Now |
Part Details for 9G1224E101
9G1224E101 CAD Models
9G1224E101 Part Data Attributes
|
9G1224E101
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9G1224E101
Sanyo-Denki Co Ltd
DC Fan, 0.34A, 24V, 8.16W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVALS: UL | |
Airflow | 118 CFM | |
Approvals | CSA; TUV | |
Body Material | PLASTIC | |
Height | 120 mm | |
Length | 120 mm | |
Life Expectancy | 40000 h | |
Noise | 46 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 10.21 mmH2O | |
Rated Current | 0.34 A | |
Rated Power | 8.16 W | |
Rated Voltage | 24 V | |
Speed | 3100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 330 g | |
Width | 38 mm |