Part Details for 9G1224E1011 by Sanyo-Denki Co Ltd
Overview of 9G1224E1011 by Sanyo-Denki Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9G1224E1011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1496-ND
|
DigiKey | FAN AXIAL 119X38MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
250 In Stock |
|
$23.4372 / $31.4300 | Buy Now |
DISTI #
978-9G1224E1011
|
Mouser Electronics | DC Fans DC Axial Fan, 120x120x38mm, 24VDC, High Performance, Ribless, Tachometer RoHS: Compliant | 111 |
|
$23.2100 / $31.1200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$22.7900 / $30.1700 | Buy Now | |
DISTI #
9G1224E1011
|
TME | Fan: DC, axial, 24VDC, 120x120x38mm, 200.4m3/h, 46dBA, ball bearing Min Qty: 31 | 0 |
|
$23.5200 | RFQ |
DISTI #
000000000002138450
|
Sager | DC Fans DC Axial Fan, 120x120x38mm, 24VDC, High Performance, Ribless, Tachometer Min Qty: 1 | 0 |
|
$21.7000 / $29.0500 | Buy Now |
|
Neutron USA | DC Fan Sq120x38mm 24VDC 8.16W, 118CFM, Ribless Tach, Plastic F/B | 50 |
|
$121.0800 | Buy Now |