There are no models available for this part yet.
Overview of 9G1224H4021 by Sanyo-Denki Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9G1224H4021 by Sanyo-Denki Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1688-1519-ND
|
DigiKey | FAN AXIAL 119X25MM 24VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
90 In Stock |
|
$18.1540 / $24.5400 | Buy Now | |
DISTI #
978-9G1224H4021
|
Mouser Electronics | DC Fans DC Axial Fan, 120x120x25mm, 24VDC, High Performance, Ribless RoHS: Compliant | 58 |
|
$18.2900 / $24.0000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.5700 / $23.0700 | Buy Now | ||
DISTI #
000000000002138481
|
Sager | DC Fans DC Axial Fan, 120x120x25mm, 24VDC, High Performance, Ribless Min Qty: 1 | 0 |
|
$16.9400 / $22.6800 | Buy Now | |
Neutron USA | DC Fan Sq120x25mm 24VDC 4.08W, 88CFM, Ribless, 2 wire, Plastic F/B | 50 |
|
$108.0700 | Buy Now |