Part Details for 9G1248E101 by Sanyo-Denki Co Ltd
Overview of 9G1248E101 by Sanyo-Denki Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9G1248E101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1527-ND
|
DigiKey | FAN AXIAL 119X38MM 48VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
40 In Stock |
|
$25.3106 / $33.9400 | Buy Now |
DISTI #
978-9G1248E101
|
Mouser Electronics | DC Fans DC Axial Fan, 120x120x38mm, 48VDC, 118CFM, 8.16W, 46dBA, High Performance, Tach RoHS: Compliant | 23 |
|
$25.0700 / $33.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.6100 / $32.5800 | Buy Now |
DISTI #
000000000002138499
|
Sager | DC Fans DC Axial Fan, 120x120x38mm, 48VDC, 118CFM, 8.16W, 46dBA, High Performance, Tach Min Qty: 1 | 0 |
|
$23.4300 / $31.3700 | Buy Now |
|
Neutron USA | DC Fan Sq120x38mm 48VDC 8.16W, 118CFM, Tach, Plastic F/B | 50 |
|
$133.4400 | Buy Now |
Part Details for 9G1248E101
9G1248E101 CAD Models
9G1248E101 Part Data Attributes
|
9G1248E101
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9G1248E101
Sanyo-Denki Co Ltd
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 118 CFM | |
Approvals | CSA;TUV;UL | |
Body Material | PLASTIC | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 40000 h | |
Noise | 46 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 10.211 mmH2O | |
Rated Current | 0.17 A | |
Rated Power | 8.16 W | |
Rated Voltage | 48 V | |
Speed | 3100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 330 g | |
Width | 38 mm |