Part Details for 9G1248F101 by Sanyo-Denki Co Ltd
Overview of 9G1248F101 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9G1248F101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9G1248F101-ND
|
DigiKey | FAN AXIAL 119X38MM 48VDC WIRE Min Qty: 42 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$28.1800 | Buy Now |
DISTI #
978-9G1248F101
|
Mouser Electronics | DC Fans DC Axial Fan, 120x120x38mm, 48VDC, High Performance, Tachometer RoHS: Compliant | 0 |
|
$23.6800 / $26.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.2600 / $30.7900 | Buy Now |
DISTI #
000000000002138511
|
Sager | DC Fans DC Axial Fan, 120x120x38mm, 48VDC, High Performance, Tachometer Min Qty: 1 | 0 |
|
$22.1400 / $29.6400 | Buy Now |
Part Details for 9G1248F101
9G1248F101 CAD Models
9G1248F101 Part Data Attributes
|
9G1248F101
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9G1248F101
Sanyo-Denki Co Ltd
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 87 CFM | |
Approvals | CSA;TUV;UL | |
Body Material | PLASTIC | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 40000 h | |
Noise | 36 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 5.537 mmH2O | |
Rated Current | 0.09 A | |
Rated Power | 4.32 W | |
Rated Voltage | 48 V | |
Speed | 2280 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 330 g | |
Width | 38 mm |