Part Details for 9GA0312K3001 by Sanyo-Denki Co Ltd
Overview of 9GA0312K3001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9GA0312K3001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9GA0312K3001-ND
|
DigiKey | FAN AXIAL 38X28MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
116 In Stock |
|
$13.6330 / $18.6000 | Buy Now |
DISTI #
978-9GA0312K3001
|
Mouser Electronics | DC Fans DC Axial Fan, 38x38x28mm, 12VDC, High Performance, Low Power, Tachometer RoHS: Compliant | 0 |
|
$14.6600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$12.3100 / $25.5200 | Buy Now | |
DISTI #
000000000005651309
|
Sager | DC Fans DC Axial Fan, 38x38x28mm, 12VDC, High Performance, Low Power, Tachometer Min Qty: 1 | 0 |
|
$12.6200 / $16.9000 | Buy Now |