Part Details for 9GA0412P3G011 by Sanyo-Denki Co Ltd
Overview of 9GA0412P3G011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9GA0412P3G011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1540-ND
|
DigiKey | FAN AXIAL 40X28MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
251 In Stock |
|
$13.6494 / $18.4500 | Buy Now |
DISTI #
978-9GA0412P3G011
|
Mouser Electronics | DC Fans Axial Fan, 40x40x28mm, 12VDC, High Performance, Low Power, Ribless, Tach/PWM RoHS: Compliant | 97 |
|
$13.5700 / $18.3500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.4200 / $25.7500 | Buy Now | |
DISTI #
9GA0412P3G011
|
TME | Fan: DC, axial, 12VDC, 40x40x28mm, 36.6m3/h, 53dBA, ball bearing Min Qty: 31 | 0 |
|
$15.4100 | RFQ |
|
Neutron USA | DC Fans 40x28mm 12VDC 4.68W, 21.5CFM 16.5krpm 53dB, Tach PWM HiPerf LoPower NoRib | 50 |
|
$92.3700 | Buy Now |