Part Details for 9GA0412P3K01 by Sanyo-Denki Co Ltd
Overview of 9GA0412P3K01 by Sanyo-Denki Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 9GA0412P3K01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1544-ND
|
DigiKey | FAN AXIAL 40X28MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
116 In Stock |
|
$14.2735 / $19.2900 | Buy Now |
DISTI #
978-9GA0412P3K01
|
Mouser Electronics | DC Fans DC Axial Fan, 40x40x28mm, 12VDC, High Performance, Low Power, Tachometer, PWM RoHS: Compliant | 79 |
|
$14.2700 / $19.2900 | Buy Now |
|
Onlinecomponents.com | DC Fans DC Axial Fan, 40x40x28mm, 12VDC, High Performance, Low Power, Tachometer, PWM RoHS: Compliant |
628 On Order |
|
$13.9900 / $18.5200 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
DISTI #
000000000003784277
|
Sager | DC Fans DC Axial Fan, 40x40x28mm, 12VDC, High Performance, Low Power, Tachometer, PWM Min Qty: 1 | 450 |
|
$13.3200 / $17.8300 | Buy Now |
|
LCSC | - Cooling fan ROHS | 93 |
|
$13.6215 / $16.2217 | Buy Now |
|
Master Electronics | DC Fans DC Axial Fan, 40x40x28mm, 12VDC, High Performance, Low Power, Tachometer, PWM RoHS: Compliant |
628 On Order |
|
$13.9900 / $18.5200 | Buy Now |
|
Neutron USA | DC Fan Sq40x28mm 12VDC 11 W, 22000rpm 28.6CFM 61dBA, 8.12CFM at 0%PWM, Tach PWM, 4 W Leads, Plastic F/B | 2 |
|
$97.0400 | Buy Now |
Part Details for 9GA0412P3K01
9GA0412P3K01 CAD Models
9GA0412P3K01 Part Data Attributes
|
9GA0412P3K01
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9GA0412P3K01
Sanyo-Denki Co Ltd
Fan/Blower,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 28.6 CFM | |
Approvals | CUL;TUV;UL | |
Body Material | PLASTIC | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 30000 h | |
Noise | 61 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 81.534 mmH2O | |
Rated Current | 0.92 A | |
Rated Power | 11.04 W | |
Rated Voltage | 12 V | |
Speed | 22000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 53 g | |
Width | 28 mm |