Part Details for 9GA0512H7D001 by Sanyo-Denki Co Ltd
Overview of 9GA0512H7D001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9GA0512H7D001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9GA0512H7D001-ND
|
DigiKey | 52X15MM 12V,HIGH PERF.,LOW POWER Min Qty: 140 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$13.2818 | Buy Now |
DISTI #
978-9GA0512H7D001
|
Mouser Electronics | DC Fans DC Axial Fan, 52x52x15mm, 12VDC, High Performance, Low Power, Lock Rotor Sensor RoHS: Compliant | 0 |
|
$12.7000 / $13.2200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.1100 / $23.2700 | Buy Now |
DISTI #
000000000005849447
|
Sager | DC Fans DC Axial Fan, 52x52x15mm, 12VDC, High Performance, Low Power, Lock Rotor Sensor Min Qty: 1 | 0 |
|
$10.9900 / $15.1700 | Buy Now |