Part Details for 9GA0612P1K03 by Sanyo-Denki Co Ltd
Overview of 9GA0612P1K03 by Sanyo-Denki Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 9GA0612P1K03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1568-ND
|
DigiKey | FAN AXIAL 60X38MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
3552 In Stock |
|
$19.2120 / $25.7600 | Buy Now |
DISTI #
978-9GA0612P1K03
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x38mm, 12VDC, Low Power, Tachometer, PWM RoHS: Compliant | 78 |
|
$18.7300 / $22.0100 | Buy Now |
DISTI #
V36:1790_07160735
|
Arrow Electronics | DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 53CFM 59dB 60 X 60 X 38mm Low Noise/Low Power Consumption RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2312 | Americas - 125 |
|
$16.5000 / $18.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.4000 / $24.7300 | Buy Now |
DISTI #
77406217
|
Verical | DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 53CFM 59dB 60 X 60 X 38mm Low Noise/Low Power Consumption RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 268 |
|
$17.8369 / $20.8836 | Buy Now |
DISTI #
68400971
|
Verical | DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 53CFM 59dB 60 X 60 X 38mm Low Noise/Low Power Consumption RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2312 | Americas - 125 |
|
$16.5000 / $18.6400 | Buy Now |
DISTI #
9GA0612P1K03
|
TME | Fan: DC, axial, 12VDC, 60x60x38mm, 90m3/h, 59dBA, ball bearing Min Qty: 31 | 0 |
|
$20.6700 | RFQ |
|
Neutron USA | DC Fan Sq60x38mm 12VDC 11.4W, 14800rpm 53CFM 59dBA, LoPwr, Tch PWM duty 0% Stop, 4 W Leads, Plastic F/B | 50 |
|
$113.8200 | Buy Now |
Part Details for 9GA0612P1K03
9GA0612P1K03 CAD Models
9GA0612P1K03 Part Data Attributes:
|
9GA0612P1K03
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9GA0612P1K03
Sanyo-Denki Co Ltd
Fan/Blower,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Airflow | 53 CFM | |
Approvals | CUL;TUV;UL | |
Body Material | PLASTIC | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 40000 h | |
Noise | 59 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 60.96 mmH2O | |
Rated Current | 0.95 A | |
Rated Power | 11.4 W | |
Rated Voltage | 12 V | |
Speed | 14800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 130 g | |
Width | 38 mm |