Part Details for 9GA0612P6G001 by Sanyo-Denki Co Ltd
Overview of 9GA0612P6G001 by Sanyo-Denki Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9GA0612P6G001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1571-ND
|
DigiKey | FAN AXIAL 60X20MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
197 In Stock |
|
$14.5313 / $19.6400 | Buy Now |
DISTI #
978-9GA0612P6G001
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x20mm, 12VDC, High Performance, Low Power, Tachometer, PWM RoHS: Compliant | 0 |
|
$14.5300 / $19.5800 | Order Now |
|
Onlinecomponents.com | DC Fans DC Axial Fan, 60x60x20mm, 12VDC, High Performance, Low Power, Tachometer, PWM RoHS: Compliant |
100 In Stock |
|
$14.2400 / $18.8500 | Buy Now |
|
Quest Components | 48 |
|
$38.3197 / $45.0820 | Buy Now | |
DISTI #
9GA0612P6G001
|
TME | Fan: DC, axial, 12VDC, 60x60x20mm, 52.8m3/h, 43dBA, ball bearing Min Qty: 31 | 0 |
|
$15.2200 | RFQ |
|
PUI | RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days | 1694 |
|
RFQ | |
DISTI #
000000000003341698
|
Sager | DC Fans DC Axial Fan, 60x60x20mm, 12VDC, High Performance, Low Power, Tachometer, PWM Min Qty: 1 | 100 |
|
$13.5600 / $18.1500 | Buy Now |
|
Master Electronics | DC Fans DC Axial Fan, 60x60x20mm, 12VDC, High Performance, Low Power, Tachometer, PWM RoHS: Compliant |
100 In Stock |
|
$14.2400 / $18.8500 | Buy Now |
|
Neutron USA | DC Fan Sq60x20mm 12DC 3.12W, 6850rpm 31.1CFM 43dBA, PWM Tach, 0RPM at 0%PWM, 4 W Leads, Plastic F/B | 5 |
|
$97.6600 | Buy Now |
Part Details for 9GA0612P6G001
9GA0612P6G001 CAD Models
9GA0612P6G001 Part Data Attributes
|
9GA0612P6G001
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9GA0612P6G001
Sanyo-Denki Co Ltd
DC Fan, 0.26A, 12V, 3.12W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVALS: UL | |
Airflow | 31.1 CFM | |
Approvals | CSA; TUV | |
Body Material | PLASTIC | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 40000 h | |
Noise | 43 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 12.7 mmH2O | |
Rated Current | 0.26 A | |
Rated Power | 3.12 W | |
Rated Voltage | 12 V | |
Speed | 6850 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 70 g | |
Width | 20 mm |