Part Details for 9GA0612P7H01 by Sanyo-Denki Co Ltd
Overview of 9GA0612P7H01 by Sanyo-Denki Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 9GA0612P7H01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1574-ND
|
DigiKey | FAN AXIAL 60X15MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
1177 In Stock |
|
$12.8809 / $17.5700 | Buy Now |
DISTI #
978-9GA0612P7H01
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x15mm, 12VDC, Low Power, Tachometer, PWM RoHS: Compliant | 706 |
|
$12.7500 / $17.4000 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 19.7CFM 34dB 60 X 60 X 15mm RoHS: Compliant |
80 In Stock |
|
$12.3400 / $16.5800 | Buy Now |
DISTI #
77406222
|
Verical | DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 19.7CFM 34dB 60 X 60 X 15mm Min Qty: 4 Package Multiple: 1 | Americas - 291 |
|
$13.4365 / $15.7316 | Buy Now |
DISTI #
79326275
|
Verical | DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 19.7CFM 34dB 60 X 60 X 15mm Min Qty: 5 Package Multiple: 5 Date Code: 2351 | Americas - 80 |
|
$21.5540 | Buy Now |
DISTI #
C1S721900055452
|
Chip1Stop | DC fan motor RoHS: Compliant Container: Bulk | 9 |
|
$15.1000 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 19.7CFM 34dB 60 X 60 X 15mm RoHS: Compliant |
80 In Stock |
|
$12.3400 / $16.5800 | Buy Now |
|
Neutron USA | DC Fan Sq60x15mm 12VDC 1.2W, 4900rpm 19.7CFM 34dBA, 5.3CFM at 0%PWM, Tach PWM, 4 W Leads, Plastic F/B | 50 |
|
$90.3400 | Buy Now |
Part Details for 9GA0612P7H01
9GA0612P7H01 CAD Models
9GA0612P7H01 Part Data Attributes:
|
9GA0612P7H01
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9GA0612P7H01
Sanyo-Denki Co Ltd
Fan/Blower,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 19.7 CFM | |
Approvals | CUL;TUV;UL | |
Body Material | PLASTIC | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 40000 h | |
Noise | 34 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 5.664 mmH2O | |
Rated Current | 0.1 A | |
Rated Power | 1.2 W | |
Rated Voltage | 12 V | |
Speed | 4900 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 50 g | |
Width | 15 mm |