Part Details for 9GA0624G6002 by Sanyo-Denki Co Ltd
Overview of 9GA0624G6002 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9GA0624G6002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9GA0624G6002-ND
|
DigiKey | FAN AXIAL 60X20MM 24VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
81 In Stock |
|
$15.0333 / $20.3200 | Buy Now |
DISTI #
978-9GA0624G6002
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x20mm, 24VDC, High Performance, Low Power RoHS: Compliant | 0 |
|
$14.9600 / $15.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.7500 / $28.8100 | Buy Now |
DISTI #
000000000005849480
|
Sager | DC Fans DC Axial Fan, 60x60x20mm, 24VDC, High Performance, Low Power Min Qty: 1 | 0 |
|
$14.0300 / $18.7800 | Buy Now |
|
Neutron USA | DC Fans DC Fan, 60x20mm, 24VDC, High Performance, Low Power | 50 |
|
$70.4100 | Buy Now |