Part Details for 9GA0624H6001 by Sanyo-Denki Co Ltd
Overview of 9GA0624H6001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9GA0624H6001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1575-ND
|
DigiKey | FAN AXIAL 60X20MM 24VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
2091 In Stock |
|
$14.0750 / $15.5000 | Buy Now |
DISTI #
978-9GA0624H6001
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x20mm, 24VDC, High Performance, Low Power, Tachometer RoHS: Compliant | 163 |
|
$14.0700 / $16.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.9700 / $19.8200 | Buy Now |
DISTI #
9GA0624H6001
|
TME | Fan: DC, axial, 24VDC, 60x60x20mm, 31.2m3/h, 29dBA, ball, 4100rpm Min Qty: 1 | 86 |
|
$14.9600 / $15.9700 | Buy Now |
DISTI #
000000000003341700
|
Sager | DC Fans DC Axial Fan, 60x60x20mm, 24VDC, High Performance, Low Power, Tachometer Min Qty: 1 | 0 |
|
$14.2500 / $19.0800 | Buy Now |
DISTI #
C1S721900009639
|
Chip1Stop | DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 18.4CFM 29dB 60 X 60 X 20mm RoHS: Compliant pbFree: Yes Container: Bulk | 15 |
|
$18.2000 / $19.4000 | Buy Now |
|
Neutron USA | DC Fan Sq60x20mm 24VDC 0.04A 0.96W, 4100RPM 18.4CFM 29dBA, HiPerf LoPwr Tach, 3 Wire Leads, Plastic F/B | 50 |
|
$94.0000 | Buy Now |
Part Details for 9GA0624H6001
9GA0624H6001 CAD Models
9GA0624H6001 Part Data Attributes
|
9GA0624H6001
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9GA0624H6001
Sanyo-Denki Co Ltd
DC Fan, Axial Construction, 0.04A, 24V, 0.96W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVALS: UL | |
Airflow | 18.4 CFM | |
Approvals | CUL; TUV | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 20 mm | |
Length | 60 mm | |
Life Expectancy | 60000 h | |
Noise | 29 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 4.572 mmH2O | |
Rated Current | 0.04 A | |
Rated Power | 0.96 W | |
Rated Voltage | 24 V | |
Speed | 4100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 70 g | |
Width | 60 mm |