Part Details for 9GA0624P1J03 by Sanyo-Denki Co Ltd
Overview of 9GA0624P1J03 by Sanyo-Denki Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 9GA0624P1J03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9GA0624P1J03-ND
|
DigiKey | FAN AXIAL 60X38MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
46 In Stock |
|
$19.4294 / $26.2600 | Buy Now |
DISTI #
978-9GA0624P1J03
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x38mm, 24VDC, Low Power, Tachometer, PWM RoHS: Compliant | 0 |
|
$19.3900 / $26.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.7600 / $25.2100 | Buy Now |
DISTI #
000000000005402501
|
Sager | DC Fans DC Axial Fan, 60x60x38mm, 24VDC, Low Power, Tachometer, PWM Min Qty: 1 | 0 |
|
$18.1300 / $24.2700 | Buy Now |
Part Details for 9GA0624P1J03
9GA0624P1J03 CAD Models
9GA0624P1J03 Part Data Attributes
|
9GA0624P1J03
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9GA0624P1J03
Sanyo-Denki Co Ltd
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 62 CFM | |
Approvals | CUL;TUV;UL | |
Body Material | PLASTIC | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 40000 h | |
Noise | 63 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 83.82 mmH2O | |
Rated Current | 0.75 A | |
Rated Power | 18 W | |
Rated Voltage | 24 V | |
Speed | 17500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 130 g | |
Width | 38 mm |