Part Details for 9GA0624P6S001 by Sanyo-Denki Co Ltd
Overview of 9GA0624P6S001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9GA0624P6S001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1577-ND
|
DigiKey | FAN AXIAL 60X20MM 24VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
245 In Stock |
|
$15.3997 / $20.8100 | Buy Now |
DISTI #
978-9GA0624P6S001
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x20mm, 24VDC, High Performance, Low Power, Tachometer, PWM RoHS: Compliant | 280 |
|
$15.3900 / $20.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.0900 / $19.9800 | Buy Now |
DISTI #
000000000003341703
|
Sager | DC Fans DC Axial Fan, 60x60x20mm, 24VDC, High Performance, Low Power, Tachometer, PWM Min Qty: 1 | 0 |
|
$14.3700 / $19.2400 | Buy Now |
|
Neutron USA | DC Fan Sq60x20mm 24DC 1.68W, 5500rpm 24.7CFM 36dB, Tach PWM duty 0% stop, 4 wire, Plastic F/B | 50 |
|
$95.1500 | Buy Now |
Part Details for 9GA0624P6S001
9GA0624P6S001 CAD Models
9GA0624P6S001 Part Data Attributes
|
9GA0624P6S001
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9GA0624P6S001
Sanyo-Denki Co Ltd
Fan/Blower,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 24.7 CFM | |
Approvals | CUL;TUV;UL | |
Body Material | PLASTIC | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 40000 h | |
Noise | 36 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 8.382 mmH2O | |
Rated Current | 0.07 A | |
Rated Power | 1.68 W | |
Rated Voltage | 24 V | |
Speed | 5500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 70 g | |
Width | 20 mm |