Part Details for 9GA0812B2001 by Sanyo-Denki Co Ltd
Overview of 9GA0812B2001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 9GA0812B2001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2333-ND
|
DigiKey | FAN AXIAL 80X32MM 12VDC WIRE Min Qty: 32 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$19.6906 / $23.2013 | Buy Now |
DISTI #
978-9GA0812B2001
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x32mm, 12VDC, Low Power, Tachometer RoHS: Compliant | 0 |
|
$19.6300 / $21.6100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.1500 / $25.3500 | Buy Now |
DISTI #
50853538
|
Verical | DC Axial Fan 12V RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1849 | Americas - 52 |
|
$15.2400 | Buy Now |
DISTI #
60282794
|
Verical | DC Axial Fan 12V RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$39.4822 / $42.1798 | Buy Now |
|
Quest Components | 4 |
|
$57.1387 / $60.1460 | Buy Now | |
DISTI #
9GA0812B2001
|
TME | Fan: DC, axial, 12VDC, 80x80x32mm, 60.6m3/h, 33dBA, ball, 4000rpm Min Qty: 31 | 0 |
|
$22.4700 | RFQ |
DISTI #
000000000005741327
|
Sager | DC Fans DC Axial Fan, 80x80x32mm, 12VDC, Low Power, Tachometer Min Qty: 1 | 0 |
|
$18.2300 / $24.4100 | Buy Now |
DISTI #
C1S721900058361
|
Chip1Stop | DC fan motor | 52 |
|
$15.9000 | Buy Now |
|
Neutron USA | DC Fan, 80x32mm, 12VDC 0.13A, 4krpm 35.32CFM 33dB, Low P Tach | 0 |
|
$98.1500 | Buy Now |
Part Details for 9GA0812B2001
9GA0812B2001 CAD Models
9GA0812B2001 Part Data Attributes
|
9GA0812B2001
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9GA0812B2001
Sanyo-Denki Co Ltd
DC Fan, 0.13A, 12V, 1.56W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 35.7 CFM | |
Approvals | CUL;TUV;UL | |
Body Material | PLASTIC | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 40000 h | |
Noise | 33 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 6.35 mmH2O | |
Rated Current | 0.13 A | |
Rated Power | 1.56 W | |
Rated Voltage | 12 V | |
Speed | 4000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 130 g | |
Width | 32 mm |