Part Details for 9GA0812B20011 by Sanyo-Denki Co Ltd
Overview of 9GA0812B20011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9GA0812B20011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2334-ND
|
DigiKey | FAN AXIAL 80X32MM 12VDC WIRE Min Qty: 32 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$19.6906 / $23.2013 | Buy Now |
DISTI #
978-9GA0812B20011
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x32mm, 12VDC, Low Power, Ribless, Tachometer RoHS: Compliant | 0 |
|
$19.6900 / $21.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.1500 / $25.3500 | Buy Now |
DISTI #
9GA0812B20011
|
TME | Fan: DC, axial, 12VDC, 80x80x32mm, 60.6m3/h, 33dBA, ball bearing Min Qty: 31 | 0 |
|
$21.5200 | RFQ |
DISTI #
000000000005741328
|
Sager | DC Fans DC Axial Fan, 80x80x32mm, 12VDC, Low Power, Ribless, Tachometer Min Qty: 1 | 0 |
|
$18.2300 / $24.4100 | Buy Now |