Part Details for 9GA0812P1G61 by Sanyo-Denki Co Ltd
Overview of 9GA0812P1G61 by Sanyo-Denki Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 9GA0812P1G61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2173-ND
|
DigiKey | FAN AXIAL 80X38MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$22.7467 / $29.9600 | Buy Now |
DISTI #
978-9GA0812P1G61
|
Mouser Electronics | DC Fans Axial Fan, 80x80x38mm, 12VDC, High Performance, Low Power, Tach/PWM Closed Loop RoHS: Compliant | 0 |
|
$22.3200 / $30.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.2100 / $29.4000 | Buy Now |
DISTI #
63303692
|
Verical | DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 100.6CFM 60dB 80 X 80 X 38mm PWM/Sensor Min Qty: 1 Package Multiple: 1 Date Code: 2227 | Americas - 1 |
|
$19.9100 | Buy Now |
DISTI #
000000000005403703
|
Sager | DC Fans Axial Fan, 80x80x38mm, 12VDC, High Performance, Low Power, Tach/PWM Closed Loop Min Qty: 1 | 0 |
|
$21.1400 / $28.3100 | Buy Now |
DISTI #
C1S721900044182
|
Chip1Stop | DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 100.6CFM 60dB 80 X 80 X 38mm Sensor RoHS: Compliant Container: Bulk | 3 |
|
$29.4000 | Buy Now |
DISTI #
C1S721900052385
|
Chip1Stop | DC fan motor RoHS: Compliant | 1 |
|
$21.7000 | Buy Now |
|
Neutron USA | DC Fan Sq80x38mm, 12VDC 14.4W, 10500rpm 100.6CFM 60dB, Tach PWM, 18CFM at 0%PWM, 4 Wire, Plastic F/B | 1 |
|
$132.2300 | Buy Now |
Part Details for 9GA0812P1G61
9GA0812P1G61 CAD Models
9GA0812P1G61 Part Data Attributes
|
9GA0812P1G61
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9GA0812P1G61
Sanyo-Denki Co Ltd
DC Fan, 1.2A, 12V, 14.4W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 100.6 CFM | |
Approvals | CUL;TUV;UL | |
Body Material | PLASTIC | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 40000 h | |
Noise | 60 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 49.022 mmH2O | |
Rated Current | 1.2 A | |
Rated Power | 14.4 W | |
Rated Voltage | 12 V | |
Speed | 10500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 160 g | |
Width | 38 mm |