Part Details for 9GA0812P1G611 by Sanyo-Denki Co Ltd
Overview of 9GA0812P1G611 by Sanyo-Denki Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9GA0812P1G611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9GA0812P1G611-ND
|
DigiKey | FAN AXIAL 80X38MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$22.7467 / $29.9600 | Buy Now |
DISTI #
978-9GA0812P1G611
|
Mouser Electronics | DC Fans Axial Fan, 80x80x38mm, 12VDC, Low Power, Ribless, Tach/PWM Closed Loop RoHS: Compliant | 0 |
|
$22.6900 / $27.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.2100 / $29.4000 | Buy Now |
DISTI #
69746900
|
Verical | DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 100.6CFM 60dB 80 X 80 X 38mm Sensor RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2333 | Americas - 42 |
|
$24.2500 | Buy Now |
DISTI #
000000000005438415
|
Sager | DC Fans Axial Fan, 80x80x38mm, 12VDC, Low Power, Ribless, Tach/PWM Closed Loop Min Qty: 1 | 0 |
|
$21.1400 / $28.3100 | Buy Now |
DISTI #
C1S721900044191
|
Chip1Stop | DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 100.6CFM 60dB 80 X 80 X 38mm Sensor RoHS: Compliant | 42 |
|
$22.6000 / $24.6900 | Buy Now |
|
Neutron USA | DC Fans Fan, 80x38mm, 12VDC Tach/PWM Closed Loop | 42 |
|
$108.5100 | Buy Now |