Part Details for 9GA0812P4J001 by Sanyo-Denki Co Ltd
Overview of 9GA0812P4J001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9GA0812P4J001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1589-ND
|
DigiKey | FAN AXIAL 80X25MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
1710 In Stock |
|
$17.9776 / $24.3000 | Buy Now |
DISTI #
978-9GA0812P4J001
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x25mm, 12VDC, Low Power, Tachometer, PWM RoHS: Compliant | 173 |
|
$17.9700 / $23.0200 | Buy Now |
DISTI #
V36:1790_07161897
|
Arrow Electronics | DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 73CFM 48dB 80 X 80 X 25.2mm Low Noise/Low Power Consumption Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2244 | Americas - 13 |
|
$16.1700 / $19.1900 | Buy Now |
|
Onlinecomponents.com | Axial Fan, Low Power, Ball, San Ace 80 Series, 12 Vdc, 80 Mm, 25 Mm, 73 Cu.Ft/Min, 2.07 M3/Min RoHS: Compliant |
72 In Stock |
|
$17.6200 / $23.3200 | Buy Now |
DISTI #
79326372
|
Verical | DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 73CFM 48dB 80 X 80 X 25.2mm Low Noise/Low Power Consumption Min Qty: 3 Package Multiple: 1 Date Code: 2349 | Americas - 69 |
|
$23.7984 / $28.7546 | Buy Now |
DISTI #
66206272
|
Verical | DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 73CFM 48dB 80 X 80 X 25.2mm Low Noise/Low Power Consumption Min Qty: 1 Package Multiple: 1 Date Code: 2244 | Americas - 13 |
|
$16.1700 / $19.1900 | Buy Now |
DISTI #
9GA0812P4J001
|
TME | Fan: DC, axial, 12VDC, 80x80x25mm, 124.2m3/h, 48dBA, ball bearing Min Qty: 31 | 0 |
|
$20.5100 | RFQ |
DISTI #
000000000003901426
|
Sager | DC Fans DC Axial Fan, 80x80x25mm, 12VDC, Low Power, Tachometer, PWM Min Qty: 1 | 0 |
|
$16.7700 / $22.4600 | Buy Now |
DISTI #
C1S721900039807
|
Chip1Stop | DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 73CFM 48dB (80 X 80 X 25mm) Low Noise/Low Power Consumption RoHS: Compliant | 37 |
|
$18.7000 / $20.0000 | Buy Now |
|
Master Electronics | Axial Fan, Low Power, Ball, San Ace 80 Series, 12 Vdc, 80 Mm, 25 Mm, 73 Cu.Ft/Min, 2.07 M3/Min RoHS: Compliant |
72 In Stock |
|
$17.6200 / $23.3200 | Buy Now |
Part Details for 9GA0812P4J001
9GA0812P4J001 CAD Models
9GA0812P4J001 Part Data Attributes:
|
9GA0812P4J001
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9GA0812P4J001
Sanyo-Denki Co Ltd
Fan/Blower,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 73 CFM | |
Approvals | CUL;TUV;UL | |
Body Material | PLASTIC | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 40000 h | |
Noise | 48 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 17.78 mmH2O | |
Rated Current | 0.6 A | |
Rated Power | 7.2 W | |
Rated Voltage | 12 V | |
Speed | 7400 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 110 g | |
Width | 25.2 mm |