Part Details for 9GA0824A20011 by Sanyo-Denki Co Ltd
Overview of 9GA0824A20011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9GA0824A20011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2345-ND
|
DigiKey | FAN AXIAL 80X32MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
43 In Stock |
|
$24.1483 / $32.3800 | Buy Now |
DISTI #
978-9GA0824A20011
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x32mm, 24VDC, Low Power, Ribless, Tachometer RoHS: Compliant | 10 |
|
$24.1400 / $32.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.2300 / $35.3200 | Buy Now |
DISTI #
9GA0824A20011
|
TME | Fan: DC, axial, 24VDC, 80x80x32mm, 90.6m3/h, 44dBA, ball bearing Min Qty: 31 | 0 |
|
$25.9300 | RFQ |
|
Neutron USA | DC Fan, 80x32mm, 24VDC 0.15A, 6krpm 53.2CFM 44dB, Low P Ribls Tach | 50 |
|
$105.0500 | Buy Now |