There are no models available for this part yet.
Overview of 9GA0824L2001 by Sanyo-Denki Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for 9GA0824L2001 by Sanyo-Denki Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1688-2355-ND
|
DigiKey | FAN AXIAL 80X32MM 24VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
28 In Stock |
|
$24.1483 / $32.3800 | Buy Now | |
DISTI #
978-9GA0824L2001
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x32mm, 24VDC, Low Power, Tachometer RoHS: Compliant | 0 |
|
$23.8000 / $28.3200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.2300 / $35.3200 | Buy Now | ||
DISTI #
9GA0824L2001
|
TME | Fan: DC, axial, 24VDC, 80x80x32mm, 39.6m3/h, 21dBA, ball, 2600rpm Min Qty: 31 | 0 |
|
$26.7800 | RFQ | |
DISTI #
000000000005741351
|
Sager | DC Fans DC Axial Fan, 80x80x32mm, 24VDC, Low Power, Tachometer Min Qty: 1 | 0 |
|
$22.3500 / $29.9300 | Buy Now | |
DISTI #
C1S721900058495
|
Chip1Stop | DC fan motor | 6 |
|
$21.4900 | Buy Now | |
Neutron USA | DC Fan, 80x32mm, 24VDC 0.05A, 2600rpm 22.96CFM 21dB, Low P Tach | 28 |
|
$125.3800 | Buy Now |
CAD Models for 9GA0824L2001 by Sanyo-Denki Co Ltd
Part Data Attributes for 9GA0824L2001 by Sanyo-Denki Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SANYO DENKI AMERICA INC
|
Reach Compliance Code
|
unknown
|
Airflow
|
23.3 CFM
|
Approvals
|
CUL;TUV;UL
|
Body Material
|
PLASTIC
|
Height
|
80 mm
|
Length
|
80 mm
|
Life Expectancy
|
40000 h
|
Noise
|
21 dB
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Pressure
|
2.54 mmH2O
|
Rated Current
|
0.05 A
|
Rated Power
|
1.2 W
|
Rated Voltage
|
24 V
|
Speed
|
2600 rpm
|
Thermal Support Device Type
|
DC FAN
|
Weight
|
130 g
|
Width
|
32 mm
|