Part Details for 9GA0824L20021 by Sanyo-Denki Co Ltd
Overview of 9GA0824L20021 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9GA0824L20021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2358-ND
|
DigiKey | FAN AXIAL 80X32MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
62 In Stock |
|
$17.6103 / $20.0400 | Buy Now |
DISTI #
978-9GA0824L20021
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x32mm, 24VDC, Low Power, Ribless RoHS: Compliant | 0 |
|
$20.9900 / $21.3400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.0000 / $34.9800 | Buy Now |
DISTI #
9GA0824L20021
|
TME | Fan: DC, axial, 24VDC, 80x80x32mm, 39.6m3/h, 21dBA, ball bearing Min Qty: 31 | 0 |
|
$25.4800 | RFQ |
DISTI #
000000000005741354
|
Sager | DC Fans DC Axial Fan, 80x80x32mm, 24VDC, Low Power, Ribless Min Qty: 1 | 0 |
|
$22.1400 / $29.6400 | Buy Now |
|
Neutron USA | DC Fans DC Fan, 80x32mm, 24VDC, Low Power, Ribless | 50 |
|
$60.5900 | Buy Now |