Part Details for 9GA0824L2D0011 by Sanyo-Denki Co Ltd
Overview of 9GA0824L2D0011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9GA0824L2D0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2360-ND
|
DigiKey | FAN AXIAL 80X32MM 24VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
61 In Stock |
|
$13.8200 | Buy Now |
DISTI #
978-9GA0824L2D0011
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x32mm, 24VDC, Low Power, Ribless, Locked Rotor Sensor RoHS: Compliant | 0 |
|
$21.2200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.2300 / $35.3200 | Buy Now |
DISTI #
9GA0824L2D0011
|
TME | Fan: DC, axial, 24VDC, 80x80x32mm, 39.6m3/h, 21dBA, ball, 2600rpm Min Qty: 31 | 0 |
|
$26.7800 | RFQ |
DISTI #
000000000005741356
|
Sager | DC Fans DC Axial Fan, 80x80x32mm, 24VDC, Low Power, Ribless, Locked Rotor Sensor Min Qty: 1 | 0 |
|
$22.3500 / $29.9300 | Buy Now |
DISTI #
C1S721900058547
|
Chip1Stop | DC fan motor | 64 |
|
$15.9000 | Buy Now |
|
Neutron USA | DC Fans DC Fan, 80x32mm, 24VDC, Low Power, Ribless, Locked Rotor Sensor | 50 |
|
$60.5800 | Buy Now |