Part Details for 9GA0824P4H001 by Sanyo-Denki Co Ltd
Overview of 9GA0824P4H001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9GA0824P4H001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1600-ND
|
DigiKey | FAN AXIAL 80X25MM 24VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
4376 In Stock |
|
$16.5620 / $18.1200 | Buy Now |
DISTI #
978-9GA0824P4H001
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x25mm, 24VDC, Low Power, Tachometer, PWM RoHS: Compliant | 49 |
|
$18.0300 / $24.1900 | Buy Now |
|
Onlinecomponents.com | DC Fans DC Axial Fan, 80x80x25mm, 24VDC, Low Power, Tachometer, PWM RoHS: Compliant |
72 In Stock |
|
$17.6200 / $23.3200 | Buy Now |
DISTI #
000000000003916272
|
Sager | DC Fans DC Axial Fan, 80x80x25mm, 24VDC, Low Power, Tachometer, PWM Min Qty: 1 | 1482 |
|
$16.7700 / $22.4600 | Buy Now |
DISTI #
C1S721900013298
|
Chip1Stop | DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 51.5CFM 37dB 80 X 80 X 25mm Low Noise/Low Power Consumption RoHS: Compliant Container: Bulk | 6 |
|
$21.1000 | Buy Now |
|
LCSC | Cooling fan | 67 |
|
$11.8257 / $14.2804 | Buy Now |
|
Master Electronics | DC Fans DC Axial Fan, 80x80x25mm, 24VDC, Low Power, Tachometer, PWM RoHS: Compliant |
72 In Stock |
|
$17.6200 / $23.3200 | Buy Now |
|
Neutron USA | DC Fan Sq80x25mm 24DC 5200rpm 51.5CFM 2.4W 37dB, Tch PWM duty 0% stop, 4-W Plastic F/B | 50 |
|
$98.2500 | Buy Now |
Part Details for 9GA0824P4H001
9GA0824P4H001 CAD Models
9GA0824P4H001 Part Data Attributes
|
9GA0824P4H001
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9GA0824P4H001
Sanyo-Denki Co Ltd
Fan/Blower,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 51.5 CFM | |
Approvals | CUL;TUV;UL | |
Body Material | PLASTIC | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 40000 h | |
Noise | 37 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 8.89 mmH2O | |
Rated Current | 0.1 A | |
Rated Power | 2.4 W | |
Rated Voltage | 24 V | |
Speed | 5200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 110 g | |
Width | 25.2 mm |