Part Details for 9GA0912H4D01 by Sanyo-Denki Co Ltd
Overview of 9GA0912H4D01 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9GA0912H4D01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2366-ND
|
DigiKey | FAN AXIAL 92X25MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
42 In Stock |
|
$20.4426 / $27.4200 | Buy Now |
DISTI #
978-9GA0912H4D01
|
Mouser Electronics | DC Fans DC Axial Fan, 92x92x25mm, 12VDC, High Performance, Low Power, Lock Rotor Sensor RoHS: Compliant | 31 |
|
$20.4400 / $27.3400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$20.5100 / $29.9000 | Buy Now | |
DISTI #
9GA0912H4D01
|
TME | Fan: DC, axial, 12VDC, 92x92x25mm, 87m3/h, 31dBA, ball bearing Min Qty: 31 | 0 |
|
$20.4500 | RFQ |
|
PUI | RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 26 Weeks, 0 Days | 20 |
|
$18.2600 / $24.7300 | Buy Now |
|
Neutron USA | DC Fan, Sq 92x25mm, 12VDC 0.19A, 51.0CFM, 31dBA, Locked Rotor Sensor | 0 |
|
$105.9500 | Buy Now |