Part Details for 9GA0912P4J03 by Sanyo-Denki Co Ltd
Overview of 9GA0912P4J03 by Sanyo-Denki Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 9GA0912P4J03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1606-ND
|
DigiKey | FAN AXIAL 92X25MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
2739 In Stock |
|
$20.8255 / $27.9300 | Buy Now |
DISTI #
978-9GA0912P4J03
|
Mouser Electronics | DC Fans DC Axial Fan, 92x92x25mm, 12VDC, High Performance, Low Power, Tachometer, PWM RoHS: Compliant | 1308 |
|
$20.7600 / $27.5600 | Buy Now |
|
Onlinecomponents.com | DC Fan Ball Bearing 12V 0.39A 4.68W 5000RPM 77.7CFM 43dB Flange Mount RoHS: Compliant |
52 In Stock |
|
$20.2500 / $26.8100 | Buy Now |
DISTI #
9GA0912P4J03
|
TME | Fan: DC, axial, 12VDC, 92x92x25mm, 132m3/h, 43dBA, ball bearing Min Qty: 31 | 0 |
|
$20.7500 | RFQ |
DISTI #
000000000003019484
|
Sager | DC Fans DC Axial Fan, 92x92x25mm, 12VDC, High Performance, Low Power, Tachometer, PWM Min Qty: 1 | 198 |
|
$19.2800 / $25.8100 | Buy Now |
|
Master Electronics | DC Fan Ball Bearing 12V 0.39A 4.68W 5000RPM 77.7CFM 43dB Flange Mount RoHS: Compliant |
52 In Stock |
|
$20.2500 / $26.8100 | Buy Now |
Part Details for 9GA0912P4J03
9GA0912P4J03 CAD Models
9GA0912P4J03 Part Data Attributes
|
9GA0912P4J03
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9GA0912P4J03
Sanyo-Denki Co Ltd
DC Fan, Axial Construction, 0.39A, 12V, 4.68W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVALS: UL | |
Airflow | 77.7 CFM | |
Approvals | CUL; TUV | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 25 mm | |
Length | 92 mm | |
Life Expectancy | 60000 h | |
Noise | 43 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 10.668 mmH2O | |
Rated Current | 0.39 A | |
Rated Power | 4.68 W | |
Rated Voltage | 12 V | |
Speed | 5000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 125 g | |
Width | 92 mm |