Part Details for 9GA0924F401 by Sanyo-Denki Co Ltd
Overview of 9GA0924F401 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 9GA0924F401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9GA0924F401-ND
|
DigiKey | 92X25MM 24V,HIGH PERF., LOW POWE Min Qty: 60 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$23.7520 | Buy Now |
DISTI #
978-9GA0924F401
|
Mouser Electronics | DC Fans DC Axial Fan, 92x92x25mm, 24VDC, High Performance, Low Power, Tachometer RoHS: Compliant | 0 |
|
$21.3700 / $23.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.6500 / $31.5600 | Buy Now |
DISTI #
000000000005741392
|
Sager | DC Fans DC Axial Fan, 92x92x25mm, 24VDC, High Performance, Low Power, Tachometer Min Qty: 1 | 0 |
|
$19.9700 / $26.7500 | Buy Now |
Part Details for 9GA0924F401
9GA0924F401 CAD Models
9GA0924F401 Part Data Attributes
|
9GA0924F401
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9GA0924F401
Sanyo-Denki Co Ltd
DC Fan, 0.08A, 24V, 1.92W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 43.5 CFM | |
Approvals | CUL;TUV;UL | |
Body Material | PLASTIC | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 60000 h | |
Noise | 28 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 3.302 mmH2O | |
Rated Current | 0.08 A | |
Rated Power | 1.92 W | |
Rated Voltage | 24 V | |
Speed | 2800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 125 g | |
Width | 25.2 mm |