There are no models available for this part yet.
Overview of 9GA0924H4021 by Sanyo-Denki Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9GA0924H4021 by Sanyo-Denki Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1688-2379-ND
|
DigiKey | FAN AXIAL 92X25MM 24VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
140 In Stock |
|
$15.7472 / $21.3500 | Buy Now | |
DISTI #
978-9GA0924H4021
|
Mouser Electronics | DC Fans DC Axial Fan, 92x92x25mm, 24VDC, High Performance, Low Power, Ribless RoHS: Compliant | 0 |
|
$18.8200 / $19.4900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.4000 / $31.2000 | Buy Now | ||
DISTI #
9GA0924H4021
|
TME | Fan: DC, axial, 24VDC, 92x92x25mm, 87m3/h, 31dBA, ball, 3300rpm Min Qty: 31 | 0 |
|
$22.1000 | RFQ | |
DISTI #
000000000005741402
|
Sager | DC Fans DC Axial Fan, 92x92x25mm, 24VDC, High Performance, Low Power, Ribless Min Qty: 1 | 0 |
|
$19.7500 / $26.4400 | Buy Now | |
Neutron USA | DC Fans DC Fan, 92x25mm, 24VDC, High Performance, Low Power, Ribless | 50 |
|
$86.8100 | Buy Now |