Part Details for 9GA0924H4D01 by Sanyo-Denki Co Ltd
Overview of 9GA0924H4D01 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9GA0924H4D01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9GA0924H4D01-ND
|
DigiKey | 92X25MM 24V,HIGH PERF., LOW POWE Min Qty: 1 Lead time: 16 Weeks Container: Box |
56 In Stock |
|
$21.5776 / $28.9400 | Buy Now |
DISTI #
978-9GA0924H4D01
|
Mouser Electronics | DC Fans DC Axial Fan, 92x92x25mm, 24VDC, High Performance, Low Power, Lock Rotor Sensor | 0 |
|
$21.4700 / $28.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.6500 / $31.5600 | Buy Now |
DISTI #
000000000005741403
|
Sager | DC Fans DC Axial Fan, 92x92x25mm, 24VDC, High Performance, Low Power, Lock Rotor Sensor Min Qty: 1 | 0 |
|
$19.9700 / $26.7500 | Buy Now |