Part Details for 9GA0924J401 by Sanyo-Denki Co Ltd
Overview of 9GA0924J401 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9GA0924J401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2277-ND
|
DigiKey | FAN AXIAL 92X25.2MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
48 In Stock |
|
$21.5776 / $28.9400 | Buy Now |
DISTI #
978-9GA0924J401
|
Mouser Electronics | DC Fans DC Axial Fan, 92x92x25mm, 24VDC, High Performance, Low Power, Tachometer RoHS: Compliant | 1 |
|
$23.7600 / $28.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.6500 / $31.5600 | Buy Now |
DISTI #
9GA0924J401
|
TME | Fan: DC, axial, 24VDC, 92x92x25mm, 132m3/h, 43dBA, ball bearing Min Qty: 1 | 66 |
|
$20.3400 / $23.5600 | Buy Now |
DISTI #
000000000005605655
|
Sager | DC Fans DC Axial Fan, 92x92x25mm, 24VDC, High Performance, Low Power, Tachometer Min Qty: 1 | 0 |
|
$19.9700 / $26.7500 | Buy Now |
|
Neutron USA | DC Fan Sq92x25mm 24VDC 4.8W, 5krpm 77.7CFM 43dB, Low Power, Tach, 3 Wire, Plastic F/B | 9 |
|
$100.0200 | Buy Now |