There are no models available for this part yet.
Overview of 9GA0924L4021 by Sanyo-Denki Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9GA0924L4021 by Sanyo-Denki Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1688-2380-ND
|
DigiKey | FAN AXIAL 92X25MM 24VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
49 In Stock |
|
$19.8496 / $26.3800 | Buy Now | |
DISTI #
978-9GA0924L4021
|
Mouser Electronics | DC Fans DC Axial Fan, 92x92x25mm, 24VDC, High Performance, Low Power, Ribless RoHS: Compliant | 0 |
|
$18.2400 / $18.4600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.2600 / $29.5400 | Buy Now | ||
DISTI #
53372390
|
Verical | DC Axial Fan 24V RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1849 | Americas - 10 |
|
$12.9700 | Buy Now | |
DISTI #
9GA0924L4021
|
TME | Fan: DC, axial, 24VDC, 92x92x25mm, 52.2m3/h, 21dBA, ball, 2000rpm Min Qty: 31 | 0 |
|
$22.0700 | RFQ | |
DISTI #
000000000005741407
|
Sager | DC Fans DC Axial Fan, 92x92x25mm, 24VDC, High Performance, Low Power, Ribless Min Qty: 1 | 0 |
|
$18.7000 / $25.0300 | Buy Now | |
DISTI #
C1S721900059582
|
Chip1Stop | DC fan motor | 10 |
|
$14.1000 | Buy Now | |
Neutron USA | DC Fans DC Fan, 92x25mm, 24VDC, High Performance, Low Power, Ribless | 49 |
|
$54.5200 | Buy Now |