Part Details for 9GA0924P4S03 by Sanyo-Denki Co Ltd
Overview of 9GA0924P4S03 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 9GA0924P4S03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9GA0924P4S03-ND
|
DigiKey | FAN AXIAL 92X25MM 24VDC WIRE Min Qty: 60 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$24.1585 | Buy Now |
DISTI #
978-9GA0924P4S03
|
Mouser Electronics | DC Fans DC Axial Fan, 92x92x25mm, 24VDC, High Performance, Low Power, Tachometer, PWM RoHS: Compliant | 35 |
|
$21.7300 / $29.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.0200 / $32.1000 | Buy Now |
DISTI #
000000000003019488
|
Sager | DC Fans DC Axial Fan, 92x92x25mm, 24VDC, High Performance, Low Power, Tachometer, PWM Min Qty: 1 | 0 |
|
$20.3200 / $27.2000 | Buy Now |
|
Neutron USA | DC Fans DC Fan 92x25mm 24VDC Hi Perf. Tach PWM | 35 |
|
$59.9900 | Buy Now |
Part Details for 9GA0924P4S03
9GA0924P4S03 CAD Models
9GA0924P4S03 Part Data Attributes
|
9GA0924P4S03
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9GA0924P4S03
Sanyo-Denki Co Ltd
DC Fan, 0.12A, 24V, 2.88W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 59 CFM | |
Approvals | CUL;TUV;UL | |
Body Material | PLASTIC | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 60000 h | |
Noise | 35 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 6.096 mmH2O | |
Rated Current | 0.12 A | |
Rated Power | 2.88 W | |
Rated Voltage | 24 V | |
Speed | 3800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 125 g | |
Width | 25.2 mm |