Part Details for 9GA1212G40011 by Sanyo-Denki Co Ltd
Overview of 9GA1212G40011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9GA1212G40011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1868-ND
|
DigiKey | FAN AXIAL 120X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
61 In Stock |
|
$42.3073 / $55.1000 | Buy Now |
DISTI #
978-9GA1212G40011
|
Mouser Electronics | DC Fans Axial Fan, 120x120x25mm, 12VDC, 134CFM, 11.16W, 57dBA, Low Power, Ribless, PWM RoHS: Compliant | 28 |
|
$41.9000 / $49.3700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$41.1400 / $54.4600 | Buy Now | |
DISTI #
9GA1212G40011
|
TME | Fan: DC, axial, 12VDC, 120x120x25mm, 228m3/h, 57dBA, ball bearing Min Qty: 1 | 0 |
|
$43.2700 / $63.4600 | RFQ |
|
Neutron USA | DC Fans Fan, 120x25mm, 12VDC 134CFM, Ribless, PWM | 50 |
|
$159.7200 | Buy Now |