Part Details for 9GA1248G4001 by Sanyo-Denki Co Ltd
Overview of 9GA1248G4001 by Sanyo-Denki Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 9GA1248G4001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1883-ND
|
DigiKey | FAN AXIAL 120X25.4MM 48VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.3822 / $60.4000 | Buy Now |
DISTI #
978-9GA1248G4001
|
Mouser Electronics | DC Fans Axial Fan, 120x120x25mm, 48VDC, 134CFM, 11.52W, 57dBA, Low Power, Rib, PWM RoHS: Compliant | 0 |
|
$50.3400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$41.1900 / $82.6800 | Buy Now | |
DISTI #
9GA1248G4001
|
TME | Fan: DC, axial, 48VDC, 120x120x25mm, 228m3/h, 57dBA, ball bearing Min Qty: 1 | 0 |
|
$51.8600 / $76.0500 | RFQ |
DISTI #
000000000005605673
|
Sager | DC Fans Axial Fan, 120x120x25mm, 48VDC, 134CFM, 11.52W, 57dBA, Low Power, Rib, PWM Min Qty: 1 | 0 |
|
$41.8800 / $57.4900 | Buy Now |
|
Neutron USA | DC Fans Fan, 120x25mm, 48VDC 134CFM, Ribbed, PWM | 7 |
|
$186.7300 | Buy Now |
Part Details for 9GA1248G4001
9GA1248G4001 CAD Models
9GA1248G4001 Part Data Attributes
|
9GA1248G4001
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9GA1248G4001
Sanyo-Denki Co Ltd
FAN 48VDC 120X25MM TACH
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 134 CFM | |
Approvals | CUL;TUV;UL | |
Body Material | PLASTIC | |
Height | 120 mm | |
Length | 120 mm | |
Life Expectancy | 40000 h | |
Noise | 57 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 37.338 mmH2O | |
Rated Current | 0.24 A | |
Rated Power | 11.52 W | |
Rated Voltage | 48 V | |
Speed | 6400 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 280 g | |
Width | 25.4 mm |