Part Details for 9GA1248G40011 by Sanyo-Denki Co Ltd
Overview of 9GA1248G40011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9GA1248G40011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1884-ND
|
DigiKey | FAN AXIAL 120X25.4MM 48VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
30 In Stock |
|
$46.3822 / $60.4000 | Buy Now |
DISTI #
978-9GA1248G40011
|
Mouser Electronics | DC Fans Axial Fan, 120x120x25mm, 48VDC, 134CFM, 11.52W, 57dBA, Low Power, Ribless, PWM RoHS: Compliant | 0 |
|
$48.9000 / $51.4800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$41.1900 / $82.6800 | Buy Now | |
DISTI #
9GA1248G40011
|
TME | Fan: DC, axial, 48VDC, 120x120x25mm, 228m3/h, 57dBA, ball bearing Min Qty: 1 | 0 |
|
$52.0500 / $76.3400 | RFQ |
DISTI #
000000000005605674
|
Sager | DC Fans Axial Fan, 120x120x25mm, 48VDC, 134CFM, 11.52W, 57dBA, Low Power, Ribless, PWM Min Qty: 1 | 0 |
|
$41.8800 / $57.4900 | Buy Now |
|
Neutron USA | DC Fans Fan, 120x25mm, 48VDC 134CFM, Ribless, PWM | 30 |
|
$168.6600 | Buy Now |