Part Details for 9GA1248P4G0011 by Sanyo-Denki Co Ltd
Overview of 9GA1248P4G0011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9GA1248P4G0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1886-ND
|
DigiKey | FAN AXIAL 120X25.4MM 48VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
30 In Stock |
|
$46.8608 / $61.0300 | Buy Now |
DISTI #
978-9GA1248P4G0011
|
Mouser Electronics | DC Fans Axial Fan, 120x120x25mm, 48VDC, 134CFM, Low Power, Ribless, Tach/PWM RoHS: Compliant | 0 |
|
$46.6100 / $50.9000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$41.6200 / $83.5300 | Buy Now | |
|
Neutron USA | DC Fans 120x25mm, 48V, Tach 134CFM, Ribless, PWM | 30 |
|
$172.3300 | Buy Now |