There are no models available for this part yet.
Overview of 9GCSY-K100 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNK-100 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 100ft | |
RJK1001DPN-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 80A 5.5Mohm To-220Ab | |
RJK1001DPP-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 80A 5.5Mohm To-220Fp |
Price & Stock for 9GCSY-K100 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AC7709
|
Newark | Shld Flex Cable, 9Cond, 1Mm2, 100M, Cable Shielding:Screened, No. Of Cores:9Core, Wire Gauge:-, Conductor Area Csa:1Mm2, Reel Length (Imperial):328Ft, Reel Length (Metric):100M, Jacket Colour:Transparent, No. Of Max Strands X Strand Rohs Compliant: Yes |Belden 9GCSY-K100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$316.6700 / $384.2300 | Buy Now | |
DISTI #
9GCSY-K100
|
TME | Wire, MACHFLEX 350SY, 9G1mm2, PVC, transparent, 300V,500V, 100m Min Qty: 5 | 135 |
|
$5.3600 / $7.8700 | Buy Now |