Part Details for 9GT0824P4S001 by Sanyo-Denki Co Ltd
Overview of 9GT0824P4S001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9GT0824P4S001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1633-ND
|
DigiKey | FAN AXIAL 80X25MM 24VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
24 In Stock |
|
$56.4189 / $73.4800 | Buy Now |
DISTI #
978-9GT0824P4S001
|
Mouser Electronics | DC Fans Axial Fan, 80x80x25mm, 24VDC, 65.7CFM, Wide Temp Range, Ribless, Ball, Tach/PWM RoHS: Compliant | 3 |
|
$56.4100 / $73.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.9000 / $71.1400 | Buy Now |
DISTI #
000000000005242048
|
Sager | DC Fans Axial Fan, 80x80x25mm, 24VDC, 65.7CFM, Wide Temp Range, Ribless, Ball, Tach/PWM Min Qty: 1 | 0 |
|
$50.9400 / $69.9300 | Buy Now |
|
Neutron USA | DC Fans 80x25mm 24VDC NoRib Wide Temp w/Tach+PWM | 24 |
|
$237.8600 | Buy Now |
Part Details for 9GT0824P4S001
9GT0824P4S001 CAD Models
9GT0824P4S001 Part Data Attributes
|
9GT0824P4S001
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9GT0824P4S001
Sanyo-Denki Co Ltd
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 65.7 CFM | |
Approvals | CUL;TUV;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 25 mm | |
Length | 80 mm | |
Life Expectancy | 162000 h | |
Noise | 46 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pressure | 14.478 mmH2O | |
Rated Current | 0.22 A | |
Rated Power | 5.28 W | |
Rated Voltage | 24 V | |
Speed | 6700 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 130 g | |
Width | 80 mm |