Part Details for 9GT0924M1D001 by Sanyo-Denki Co Ltd
Overview of 9GT0924M1D001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9GT0924M1D001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9GT0924M1D001-ND
|
DigiKey | 92X38MM 24V, WIDE TEMPERATURE RA Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$63.7482 / $83.0200 | Buy Now |
DISTI #
978-9GT0924M1D001
|
Mouser Electronics | DC Fans Axial Fan, 92x92x38mm, 24VDC, 117CFM, Wide Temp Range, Ribless, Lock Sensor RoHS: Compliant | 0 |
|
$65.0000 / $65.0100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$57.8700 / $121.2100 | Buy Now |