There are no models available for this part yet.
Overview of 9GT1224P1S001 by Sanyo-Denki Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 9GT1224P1S001 by Sanyo-Denki Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1688-1639-ND
|
DigiKey | FAN AXIAL 119X38MM 24VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
162 In Stock |
|
$76.2402 / $95.9400 | Buy Now | |
DISTI #
978-9GT1224P1S001
|
Mouser Electronics | DC Fans Axial Fan, 120x120x38mm, 24VDC, 212CFM, Wide Temp Range, Ribless, Ball, Tach/PWM RoHS: Compliant | 56 |
|
$76.2400 / $95.3500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$72.9300 / $92.4800 | Buy Now | ||
DISTI #
9GT1224P1S001
|
TME | Fan: DC, axial, 24VDC, 120x120x38mm, 360m3/h, 58dBA, ball, 5600rpm Min Qty: 1 | 4 |
|
$108.0700 | Buy Now | |
DISTI #
000000000005242044
|
Sager | DC Fans Axial Fan, 120x120x38mm, 24VDC, 212CFM, Wide Temp Range, Ribless, Ball, Tach/PWM Min Qty: 1 | 33 |
|
$71.2300 / $95.3700 | Buy Now | |
DISTI #
C1S721900037906
|
Chip1Stop | DC Fan Ball Bearing 24V 1.1A 26.4W 5600RPM 211.8CFM 58dB Flange Mount RoHS: Compliant pbFree: No Container: Bulk | 3 |
|
$66.1000 | Buy Now | |
Neutron USA | DC Fans 120x38mm 24VDC 26.4W, 5600rpm 212CFM 58dB, NoRib Wide Temp TachPWM duty0% stop | 0 |
|
$268.2900 | Buy Now |
CAD Models for 9GT1224P1S001 by Sanyo-Denki Co Ltd
Part Data Attributes for 9GT1224P1S001 by Sanyo-Denki Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SANYO DENKI AMERICA INC
|
Reach Compliance Code
|
unknown
|
Thermal Support Device Type
|
DC FAN
|